
The Cyclone IV E FPGA is a high-performance, low-power device with 22320 logic elements and 1395 logic blocks. It operates at a maximum frequency of 200MHz and has 594Kb of memory. The device is packaged in a QFP-144 package and is RoHS compliant. It can be used in a variety of applications, including digital signal processing and data transmission. The operating temperature range is from -40°C to 100°C, and the supply voltage is 1.16V to 1.24V.
Intel EP4CE22E22I7N technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 594Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 608256b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.
