
The EP4CE22E22I8L is a Field Programmable Gate Array (FPGA) from Intel, featuring 22320 logic elements and a maximum operating frequency of 200MHz. It is packaged in a QFP-144 format, measuring 22mm x 22mm with a 0.50mm pitch. The device operates within a temperature range of -40°C to 100°C, with a supply voltage of 1.2V. It is available in trays of 60 units, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 594Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 608256b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
