
The EP4CE22F17C7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 594Kb of memory and a maximum operating frequency of 200MHz. It operates within a supply voltage range of 1.16V to 1.24V and is packaged in a lead-free FBGA-256 package. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CE22F17C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 153 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Number of Macrocells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.
