The EP4CE22F17C8LN is a 256-terminal field-programmable gate array from Intel, packaged in a 17 x 17 mm, 1 mm pitch, lead-free FBGA-256. It operates over a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.97V and 1.03V, respectively. The device has 153 inputs and 153 outputs, with a maximum clock frequency of 362 MHz.
Checking distributor stock and pricing after the page loads.
Intel EP4CE22F17C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 153 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 153 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.