
Intel EP4CE22F17C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 153 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Number of Macrocells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4CE22F17C8N to view detailed technical specifications.
No datasheet is available for this part.
