
The EP4CE22F17I7N is a 256-terminal field-programmable gate array (FPGA) from Intel, packaged in a 17 x 17 mm, 1 mm pitch, lead-free S-PBGA-B256. It operates within a supply voltage range of 1.15 to 1.25 volts and can handle clock frequencies up to 472.5 MHz. This device features 153 outputs and 153 inputs, with terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 153 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 153 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |