The EP4CE22F17I8L is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a supply voltage range of 0.97V to 1.03V. The device is packaged in a 17x17mm flip-chip ball grid array (FBGA) with a 1mm pitch. It features 153 outputs and 153 inputs, with a maximum clock frequency of 362 MHz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 153 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 153 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |