
The Cyclone IV E FPGA is a high-performance integrated circuit with 22320 logic elements, 1395 logic blocks, and 594Kb of memory. It operates at a maximum frequency of 200MHz and has a maximum operating temperature of 100°C. The device is packaged in a lead-free 256-pin FBGA and is compliant with RoHS regulations. It is designed for surface mount applications and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CE22F17I8LN technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 594Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 153 |
| Number of Logic Blocks (LABs) | 1395 |
| Number of Logic Elements/Cells | 22320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.