Field Programmable Gate Array, 22320-Cell, PBGA256, LEAD FREE, UBGA-256
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 153 |
| Number of Inputs | 153 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |