The EP4CE30F23A7N is a field-programmable gate array (FPGA) from Intel with 484 terminals on the bottom. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 1.2V. The FPGA has 328 inputs and 328 outputs and can operate at a maximum clock frequency of 472.5 MHz. It is packaged in a 23x23mm, 1mm pitch, lead-free S-PBGA-B484 package.
Checking distributor stock and pricing after the page loads.
Intel EP4CE30F23A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 328 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |