
The Cyclone IV E FPGA is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.24V and a minimum supply voltage of 1.16V. The device features 594Kb of memory and operates at a maximum frequency of 200MHz. It is packaged in a lead-free, 484-pin FBGA package and is compliant with RoHS regulations.
Intel EP4CE30F23C7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 594Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 328 |
| Number of Logic Blocks (LABs) | 1803 |
| Number of Logic Elements/Cells | 28848 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.