
The Cyclone IV E FPGA is a high-performance integrated circuit with 594Kb memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.2V. The FPGA is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 328 |
| Number of Logic Blocks (LABs) | 1803 |
| Number of Logic Elements/Cells | 28848 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 608256b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
