The EP4CE30F23I7 is a 484-pin field programmable gate array (FPGA) from Intel, packaged in a 23x23 S-PBGA-B484. It operates within a supply voltage range of 1.15V to 1.25V, with a nominal voltage of 1.2V. The device features 331 inputs and 331 outputs, with a maximum clock frequency of 472.5 MHz.
Intel EP4CE30F23I7 technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE30F23I7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.