The EP4CE30F23I8L is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals positioned on the bottom. It operates within a supply voltage range of 0.97 to 1.03V. The device has 331 outputs and 331 inputs, with a maximum clock frequency of 362MHz. The FPGA is packaged in a 23x23mm, 1mm pitch, FBGA-484 format.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |