The Cyclone IV E FPGA from Intel features 594Kb of memory and 532 I/Os, operating at a supply voltage of 1.2V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Intel EP4CE30F29C7 technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 594Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 532 |
| Number of Logic Blocks (LABs) | 1803 |
| Number of Logic Elements/Cells | 28848 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 608256b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not CompliantNo |
No datasheet is available for this part.