The EP4CE30F29C8 is a Field-Programmable Gate Array (FPGA) from Intel, featuring a supply voltage range of 1.15 to 1.25V and an operating temperature range of 0 to 85°C. It has 780 terminals and is packaged in a 29x29mm FBGA package. The FPGA has 535 inputs and 535 outputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
Intel EP4CE30F29C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 535 |
| Number of Inputs | 535 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.