The Cyclone IV E FPGA from Intel features 594Kb of memory and 532 I/Os, operating at a maximum frequency of 200MHz. It is packaged in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package and has a maximum operating temperature of 100°C. The device is not RoHS compliant and is available in a tray packaging format.
Intel EP4CE30F29I7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 594Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 532 |
| Number of Logic Blocks (LABs) | 1803 |
| Number of Logic Elements/Cells | 28848 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 608256b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.