The EP4CE30F29I7N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 29mm x 29mm FBGA-780. It operates within a supply voltage range of 1.15 to 1.25V and has a maximum clock frequency of 472.5MHz. This device features 780 terminals, with 535 outputs and 535 inputs. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and flexibility.
Sign in to ask questions about the Intel EP4CE30F29I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4CE30F29I7N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 535 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE30F29I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.