The EP4CE30F29I8L is a 780-terminal field programmable gate array (FPGA) from Intel, packaged in a 29x29mm flip-chip ball grid array (FBGA-780) with a 1mm pitch. It operates within a supply voltage range of 0.97 to 1.03 volts. The device has 535 inputs and 535 outputs, with a maximum clock frequency of 362 MHz. It is designed for use in a variety of applications requiring high-density logic and programmable functionality.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 535 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |