The EP4CE30F29I8LN is a Field Programmable Gate Array (FPGA) from Intel, featuring 780 terminals on the bottom, packaged in a 29mm x 29mm S-PBGA-B780. It operates within a supply voltage range of 0.97V to 1.03V and supports up to 362 MHz clock frequency. The device has 535 inputs and 535 outputs, making it suitable for various applications. The package is lead-free and has a 1mm pitch, making it compatible with modern manufacturing processes.
Checking distributor stock and pricing after the page loads.
Intel EP4CE30F29I8LN technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 535 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.