
The EP4CE40F19A7N is a Field Programmable Gate Array from Intel, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius, with a nominal supply voltage of 1.2V and a tolerance of 1.15-1.25V. The device features 324 terminals positioned on the bottom and is packaged in a lead-free, 324-pin S-PBGA-B324. This FPGA is suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |