The EP4CE40F23A7N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23 x 23 mm, 1 mm pitch, lead-free S-PBGA-B484 package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The FPGA has 328 inputs and 328 outputs, with a maximum clock frequency of 472.5 MHz. It is powered by a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively.
Intel EP4CE40F23A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 328 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.