The Cyclone IV E FPGA is a high-performance integrated circuit with a memory size of 1134Kb and a maximum operating frequency of 200MHz. It is designed to operate within a temperature range of 0-85°C and requires an operating supply voltage of 1.2V. The FPGA is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F23C7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 1134Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 328 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1161216b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.