The EP4CE40F23C7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals positioned on the bottom. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 331 inputs and 331 outputs, with a maximum clock frequency of 472.5 MHz. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA is packaged in a 23x23mm, 1mm pitch, lead-free, 484-pin FBGA.
Intel EP4CE40F23C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.