The EP4CE40F23C8LN is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23mm x 23mm S-PBGA-B484. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 331 inputs and 331 outputs, and can handle a maximum clock frequency of 362 MHz. The FPGA is supplied with a nominal voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F23C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 331 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.