The EP4CE40F23I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals positioned on the bottom. It has a JEDEC package code of S-PBGA-B484 and measures 23mm in width and length. The device operates within a supply voltage range of 1.15 to 1.25V. It has 331 outputs and 331 inputs, with a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP4CE40F23I7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP4CE40F23I7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.