
The EP4CE40F29C8 is a Field Programmable Gate Array (FPGA) from Intel, featuring 1134Kb of memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. The device is packaged in a 780-ball FBGA and is available in quantities of 36 per tray. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F29C8 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1134Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 532 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1161216b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.