The EP4CE40F29C8L is a Field Programmable Gate Array (FPGA) from Intel, featuring a 29x29mm package with 1mm pitch and a FBGA-780 configuration. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 780 terminals positioned on the bottom and supports a maximum clock frequency of 362 MHz. The FPGA has 535 inputs and 535 outputs, with a nominal supply voltage of 1V and a tolerance of 0.03V. It is designed for use in a variety of applications, including those requiring high-performance and flexibility.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F29C8L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 535 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.