
The Cyclone IV E FPGA from Intel features 1134Kb of memory and 532 I/Os, operating at a maximum frequency of 200MHz. It is packaged in a lead-free FBGA-780 package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed to operate at a supply voltage of 1.2V, with a maximum supply voltage of 1.24V and a minimum supply voltage of 1.16V.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F29C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1134Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 532 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Number of Macrocells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1161216b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.
