The EP4CE40F29C9L is a Cyclone IV E field-programmable gate array (FPGA) from Intel. It features 1134Kb of memory and operates at a maximum frequency of 200MHz. The device has 532 I/Os and is supplied at 1.2V. It is available in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package. The EP4CE40F29C9L is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F29C9L technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1134Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 532 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1161216b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.
