
The Cyclone IV E FPGA from Intel is a high-performance device with a maximum operating frequency of 200MHz. It features 1134Kb of memory and 532 I/Os, making it suitable for a variety of applications. The FPGA is packaged in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package and is designed to operate within a temperature range of -40°C to 100°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4CE40F29I7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 1134Kb |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 532 |
| Number of Logic Blocks (LABs) | 2475 |
| Number of Logic Elements/Cells | 39600 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1161216b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.
