
Field Programmable Gate Array, 2475 CLBs, 39600-Cell, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, UBGA-484
Checking distributor stock and pricing after the page loads.
Intel EP4CE40U19I7N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 328 |
| Number of Inputs | 328 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.