The Cyclone IV E FPGA from Intel features 2340Kb of memory and operates at a maximum frequency of 200MHz. It is designed to function within a temperature range of 0°C to 85°C and is supplied at 1.2V. The FPGA is mounted using surface mount technology and is packaged in a lead-free FBGA-484 package.
Checking distributor stock and pricing after the page loads.
Intel EP4CE55F23C6N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2340Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 324 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Number of Macrocells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2396160b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 6 |
| RoHS | Compliant |
No datasheet is available for this part.
