
The Cyclone IV E FPGA is a high-density, low-power device with 55856 logic elements, 3491 logic blocks, and 2340Kb of memory. It operates within a supply voltage range of 1.16-1.24V and can withstand temperatures from 0-85°C. The device is packaged in a lead-free, 484-pin FBGA with a 1mm pitch and measures 23mm in width and length. It is RoHS compliant and available in trays of 60 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 2mm |
| Length | 23mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2340Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 324 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Width | 23mm |
| RoHS | Compliant |
