The EP4CE55F23C8L is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23x23mm FBGA-484. It operates over a temperature range of 0 to 85 degrees Celsius. The FPGA has 484 terminals positioned on the bottom and supports a clock frequency of up to 362 MHz. It has 327 inputs and 327 outputs, and is powered by a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 327 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 327 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |