The EP4CE55F23C9L is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 23mm x 23mm S-PBGA-B484 with a 1mm pitch. It operates over a temperature range of 0 to 85°C and requires a nominal supply voltage of 1V. The device features 327 inputs and 327 outputs, with a maximum clock frequency of 265 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 327 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 327 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |