The EP4CE55F23I7N is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals on the bottom. It has a JEDEC package code of S-PBGA-B484 and measures 23mm in width and length. The FPGA operates within a supply voltage range of 1.15V to 1.25V and has a maximum clock frequency of 472.5 MHz. It also includes 327 outputs and 327 inputs.
Checking distributor stock and pricing after the page loads.
Intel EP4CE55F23I7N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 327 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 327 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.