The Cyclone IV E FPGA from Intel features 55856 logic elements and operates at a maximum frequency of 200MHz. It is supplied at 1.2V and is packaged in a lead-free FBGA-484 package. The device is RoHS compliant and is available in a tray packaging with 60 units per package. It has a memory size of 2340Kb and a RAM size of 2396160b, and is suitable for use in surface mount applications over the temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CE55F23I8LN technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2340Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 324 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2396160b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| RoHS | Compliant |
No datasheet is available for this part.