This 29x29mm Field Programmable Gate Array (FPGA) from Intel features a maximum operating frequency of 362MHz. It has 780 terminals positioned at the bottom and is packaged in a 29x29mm S-PBGA-B780 package with a 1mm pitch. The device operates within a temperature range of 0-85°C and is supplied with a nominal voltage of 1V, a minimum voltage of 0.97V, and a maximum voltage of 1.03V.
Checking distributor stock and pricing after the page loads.
Intel EP4CE55F29C8L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 377 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.