The EP4CE55F29C9L is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 29x29mm, 1mm pitch FBGA-780. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 780 terminals positioned on the bottom and supports a maximum clock frequency of 265 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
Intel EP4CE55F29C9L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 265 |
| Number of Inputs | 377 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.