The EP4CE55F29I7N is a 29mm x 29mm Field Programmable Gate Array (FPGA) packaged in a Lead-Free FBGA-780 package. It has 780 terminals on the bottom and operates at a supply voltage of 1.15 to 1.25V. The FPGA has 377 inputs and 377 outputs and can operate at a maximum clock frequency of 472.5 MHz. It is manufactured by Intel and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel EP4CE55F29I7N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.