The EP4CE55F29I8L is a 780-terminal field-programmable gate array from Intel, packaged in a 29mm x 29mm, 1mm pitch FBGA-780. It operates within a supply voltage range of 0.97 to 1.03V. The device has 377 inputs and 377 outputs, with a maximum clock frequency of 362 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 377 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |