The EP4CE6E22A7N is a 144-pin quad flat pack field programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive-grade applications. The device has 91 inputs and 91 outputs, with a maximum clock frequency of 472.5 MHz. It is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V. The FPGA is packaged in a 22x22mm lead-free EQFP-144 package with a 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6E22A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.