The EP4CE6E22C7 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 144-pin EQFP-144. It operates within a temperature range of 0 to 85 degrees Celsius and has a supply voltage of 1.15 to 1.25 volts. The FPGA features 91 inputs and 91 outputs, with a maximum clock frequency of 472.5 MHz. The package dimensions are 22 by 22 millimeters with a 0.50 millimeter pitch.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6E22C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.