
The Cyclone IV E FPGA is a high-performance, surface-mount device with 6272 logic elements and 392 logic blocks. It operates within a supply voltage range of 1.16V to 1.24V and features 91 I/Os. The device is packaged in a lead-free QFP-144 package and is suitable for use in temperatures ranging from 0°C to 85°C. The Cyclone IV E FPGA is RoHS compliant and available in trays of 60 units.
Intel EP4CE6E22C8LN technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 270Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| RoHS | Compliant |
No datasheet is available for this part.