
Field Programmable Gate Array (FPGA) featuring 392 Logic Blocks (LABs) and 6272 Logic Elements/Cells. This device operates at a maximum frequency of 200MHz with a supply voltage range of 1.15V to 1.25V. It offers 270Kb of memory and 91 I/Os, housed in a 144-pin PQFP package with a 22mm x 22mm footprint and 0.50mm pitch. Designed for surface mounting, this lead-free component supports an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6E22I7N technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 270Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 6272 |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Number of Macrocells | 6272 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| Weight | 0.193407oz |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.
