
The Cyclone IV E FPGA is a high-performance, low-power device with 6272 logic elements and 392 logic blocks. It operates at a maximum frequency of 200MHz and has 91 I/Os. The device is packaged in a QFP-144 package and is designed to operate within a temperature range of -40°C to 100°C. The Cyclone IV E FPGA is RoHS compliant and is available in a tray packaging format with 120 units per package.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6E22I8LN technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 270Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.24V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 8 |
| Weight | 0.193407oz |
| RoHS | Compliant |
No datasheet is available for this part.
