The EP4CE6F17A7N is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA features a clock frequency of up to 472.5MHz and has 179 inputs and 179 outputs. It is packaged in a 17x17mm lead-free flip-chip ball grid array (FBGA-256) with a 1mm pitch.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6F17A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 179 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.