
Field Programmable Gate Array (FPGA) featuring 392 Logic Blocks (LABs) and 6272 Logic Elements/Cells. This surface mount device operates with a supply voltage of 1.2V, ranging from 1.15V to 1.25V, and offers 179 I/Os. The component boasts 270Kb of memory and a RAM size of 276480b, packaged in a 17mm x 17mm FBGA with a 1mm pitch. It is lead-free and RoHS compliant, designed for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Intel EP4CE6F17C6N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 270Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 6272 |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Number of Macrocells | 6272 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 6 |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
