
Field Programmable Gate Array, 392 CLBs, 265MHz, 6272-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Checking distributor stock and pricing after the page loads.
Intel EP4CE6F17C9LN technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 270Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of Gates | 6272 |
| Number of I/Os | 179 |
| Number of Logic Blocks (LABs) | 392 |
| Number of Logic Elements/Cells | 6272 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | Cyclone® IV E |
| Speed Grade | 9 |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
